Environmentally resistant circular connector featuring 11 gold-plated copper alloy contacts for solder termination. This straight, male, cable mount connector offers a 13A current rating, with a maximum of 22A, and operates within a temperature range of -55°C to 125°C. Constructed with an aluminum body plated in cadmium with chromate, it adheres to MIL-DTL-26482 standards.
Sign in to ask questions about the ITT MS3111E18-11S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3111E18-11S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 33.73mm |
| Gender | Male |
| Length | 33.73mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3111E18-11S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.