
This 32-position cable mount circular connector features a current rating of 7.5A and operates over a temperature range of -55°C to 125°C. Constructed from aluminium with cadmium plating, it offers a robust and durable design. The connector's contacts are made from copper or copper alloy with gold plating, ensuring reliable connections. Compliant with the MIL-DTL-26482 military standard, it is suitable for use in harsh environments.
Sign in to ask questions about the ITT MS3111E18-32S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3111E18-32S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3111E18-32S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.