
Environment-resistant circular connector, MIL-DTL-26482 Series I compliant, featuring a straight, bayonet coupling. This cable mount receptacle offers 41 positions with solder socket termination, utilizing copper alloy contacts plated with gold. Constructed with an aluminum body plated in cadmium and chromate, it operates within a temperature range of -55°C to 125°C and supports a current rating of 7.5A.
ITT MS3111E20-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 36.91mm |
| Gender | Male |
| Length | 38.89mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3111E20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.