Circular connector, size 22, featuring 55 male contacts with gold-plated copper alloy construction. This straight, free-hanging connector boasts an aluminum body with cadmium plating and a maximum operating temperature of 125°C, designed to MIL-DTL-26482 standards. It offers a current rating of 7.5A and a solder termination type.
ITT MS3111E22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 40.08mm |
| Gender | Male |
| Length | 38.89mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3111E22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.