This 3-contact circular cable mount connector features a straight body orientation and solder termination method. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1275VDC. The connector is rated for a maximum current of 22A and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
ITT MS3111F-12-3S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |