The ITT MS3111F-14-5P is a 5-pin circular cable mount connector with a maximum voltage rating of 1275VDC and a maximum current rating of 22A. It has a straight body orientation and a solder termination method. The connector operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
ITT MS3111F-14-5P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |