
This 8-position male circular connector features a copper alloy contact material with gold plating and a current rating of 7.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free hanging or cable mounting and has a straight orientation. It is rated for environment resistance and is part of the MIL-DTL-26482 Series I, KPT series.
Sign in to ask questions about the ITT MS3111F12-8PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3111F12-8PW technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.59mm |
| Gender | Male |
| Length | 48.82mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3111F12-8PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.