
Circular connector, MIL-DTL-26482 Series I, featuring a straight, bayonet coupling for secure connection. This male receptacle offers 26 crimp pin contacts made from copper alloy with gold plating, rated for 7.5A current. Constructed with an aluminum body and cadmium plating, it provides environmental resistance and operates within a temperature range of -55°C to 125°C. The free-hanging, cable mount design includes integrated strain relief and a solder termination.
ITT MS3111F16-26PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 31.34mm |
| Gender | Male |
| Length | 51.99mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.