Environmentally resistant circular connector, MIL-DTL-26482 Series I, featuring a straight, cable mount receptacle with bayonet coupling. This male connector offers 8 positions with solder pin termination, utilizing copper alloy contacts plated with gold for reliable conductivity. Constructed with an aluminum body plated in cadmium and chromate, it operates within a temperature range of -55°C to 125°C and supports a current rating of 13A, with a maximum rating of 22A. Integrated strain relief ensures cable protection.
Sign in to ask questions about the ITT MS3111F16-8P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3111F16-8P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 31.34mm |
| Gender | Male |
| Length | 51.99mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3111F16-8P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
