Circular connector, MIL-DTL-26482 Series I, featuring a straight, male, cable mount receptacle with 8 positions and 8 solder socket contacts. Constructed with an aluminum body plated in cadmium and chromate, it utilizes copper alloy contacts with gold plating. This environment-resistant connector offers a current rating of 13A, a max current rating of 22A, and operates within a temperature range of -55°C to 125°C. It includes strain relief and a bayonet coupling mechanism.
Sign in to ask questions about the ITT MS3111F16-8S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3111F16-8S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 31.34mm |
| Gender | Male |
| Length | 51.99mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3111F16-8S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
