
Environmentally resistant circular connector, MIL-DTL-26482 Series I, featuring a straight, cable mount receptacle with bayonet coupling. This male connector offers 55 solder socket contacts made from copper alloy with gold plating, rated for 7.5A current. Constructed with an aluminum body plated in cadmium and chromate, it operates within a temperature range of -55°C to 125°C and includes strain relief.
ITT MS3111F22-55SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 40.08mm |
| Gender | Male |
| Length | 59.54mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.