The ITT MS3111J14-12P is a 12-position free-hanging relay with a current rating of 13A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The relay is plated with cadmium and chromate and features a strain relief with termination via solder. It is part of the MIL-DTL-26482 Series I, KPT series, which is designed for military applications.
Sign in to ask questions about the ITT MS3111J14-12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3111J14-12P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 28.98mm |
| Length | 66.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3111J14-12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.