This general purpose circular connector features 18 positions, a current rating of 7.5A, and a temperature range of -55°C to 125°C. It has a straight orientation and is designed for free hanging applications. The connector is plated with cadmium and chromate, and features a solder termination. It is part of the MIL-DTL-26482 Series I, KPT series, and is resistant to various environments.
ITT MS3111J14-18S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.98mm |
| Gender | Male |
| Length | 66.01mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.