This 19-contact free hanging cable connector features a copper alloy contact material with gold plating, supporting a maximum current rating of 7.5A. The connector has a straight orientation and is rated for operation between -55°C and 125°C. It is packaged in bulk and features a solder termination. The connector is designed to provide strain relief and is part of the MIL-DTL-26482 Series I, KPT series, which is environment resistant.
ITT MS3111J14-19S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.98mm |
| Gender | Male |
| Length | 66.01mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.