This 8-position cable mount connector features a copper alloy contact material with gold plating, and a maximum operating temperature of 125°C. It has a current rating of 13A and is designed for use in environment-resistant applications. The connector is part of the MIL-DTL-26482 Series I, KPT series and is suitable for use in free hanging, cable mount configurations.
Sign in to ask questions about the ITT MS3111J16-8S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3111J16-8S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 31.34mm |
| Gender | Male |
| Length | 74.75mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3111J16-8S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.