MIL-DTL-26482 Series I circular connector, box mount receptacle with 6 contacts. Features aluminum body with chromate plating, copper alloy contacts with gold plating, and a straight orientation. Rated for 7.5A current, 600V AC, and 850V DC, with an operating temperature range of -55°C to 125°C. Designed for 500 mating cycles and accepts 20AWG wire. Environment resistant and IP67 rated.
ITT MS3112E10-6S technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Material | Aluminium |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Operating Supply Voltage | 850V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3112E10-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
