Circular connector, MIL-DTL-26482 Series I, box mount receptacle with 6 positions and 6 solder pin contacts. Features an aluminum body with cadmium plating and gold-plated copper alloy contacts. Rated for 7.5A current and operates across a temperature range of -55°C to 125°C. This straight orientation, environment-resistant connector utilizes a bayonet coupling mechanism.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3112E10-98PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 24.23mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3112E10-98PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.