
The MS3112E10-98S is a 6-position circular receptacle connector with a current rating of 7.5A and a maximum operating temperature of 125°C. It is designed for panel mount applications and features a body made of aluminium with a cadmium plating. The connector's contacts are made of copper or copper alloy with gold plating. The MS3112E10-98S is compliant with the MIL-DTL-26482 military standard and is available in bulk packaging.
Sign in to ask questions about the ITT MS3112E10-98S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3112E10-98S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3112E10-98S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.