Circular connector, MIL-DTL-26482 Series I, box mount receptacle featuring 6 contacts with solder termination. Constructed with an aluminum body plated in cadmium, it offers copper alloy contacts with gold plating. Rated for 7.5A current and operating temperatures from -55°C to 125°C, this environment-resistant connector is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3112E10-98SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 24.23mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3112E10-98SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
