
Circular receptacle connector featuring 10 positions and 10 contacts. Constructed with an aluminum body plated in chromate, it offers a straight orientation and solder termination. This general-purpose connector supports a current rating of 7.5A and operates within a temperature range of -55°C to 125°C, with a DC rated voltage of 850V. Designed for panel or flange mounting, it boasts 500 mating cycles and is rated for environmental resistance.
ITT MS3112E12-10P technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.59mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Operating Supply Voltage | 850V |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3112E12-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
