
Circular connector, MIL-DTL-26482 Series I, box mount receptacle with 10 contacts. Features aluminium body with cadmium plating, copper alloy contacts with gold plating, and a straight orientation. Rated for 7.5A current and 850.6kV DC voltage, operating between -55°C and 125°C. Environment resistant and IP67 rated, with panel, flange, and box mounting options. Termination is solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3112E12-10PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.59mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 850.6kV |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3112E12-10PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.