
MIL-DTL-26482 Series I circular connector, box mount receptacle with 10 contacts. Features aluminum body with cadmium plating and gold-plated copper alloy contacts. Rated for 7.5A current and operates between -55°C and 125°C. Straight orientation, panel mount with flanges, and solder termination. Environmentally resistant design.
ITT MS3112E12-10PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.59mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3112E12-10PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.