
Circular receptacle connector with 10 positions and 1 port, designed for panel, flange, or box mounting. Features aluminum body with chromate plating and gold-plated copper alloy contacts. Offers a 7.5A current rating, 600V AC / 850V DC voltage rating, and operates within a temperature range of -55°C to 125°C. This MIL-DTL-26482 Series I compliant component supports 20AWG wire and provides 500 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3112E12-10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.59mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Material | Aluminium |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 850.6kV |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Operating Supply Voltage | 850V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3112E12-10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
