
Environmentally resistant circular receptacle connector featuring 10 positions and 10 contacts. This MIL-DTL-26482 Series I compliant component offers a straight orientation and solder termination. Constructed with an aluminum body plated in cadmium and chromate, it houses copper alloy contacts with gold plating. Rated for 7.5A maximum current and operating temperatures from -55°C to 125°C, it is designed for panel or flange mounting.
ITT MS3112E12-10SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.59mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3112E12-10SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
