
This aluminium connector features a copper alloy contact material with gold plating and a maximum current rating of 22A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for a maximum voltage of 12.751MV and has an IP67 rating for protection against solid particles and water. It is mounted in a box configuration and has a straight orientation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Material | Aluminium |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 12.751MV |
| Mount | Box |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.28kV |
| Orientation | Straight |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | IP67 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
