
This 3-position receptacle connector features a current rating of 13A and a temperature range of -55°C to 125°C. It is designed for panel mount applications and is constructed with an aluminium body, cadmium plating, and copper alloy contacts with gold plating. The connector meets the military standard MIL-DTL-26482 and is rated for environment-resistant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3112E12-3PY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3112E12-3PY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.