
3-way circular receptacle socket housing with aluminium body and chromate plating. Features copper and copper alloy contacts with gold plating, rated for 13A current and 600V AC / 850V DC working voltage. Designed for panel, flange, or box mounting with solder termination and a straight orientation. Offers 500 mating cycles and operates within a temperature range of -55°C to 125°C, providing IP67 environmental resistance.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Material | Aluminium |
| Mating Cycles | 500 |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 12.751MV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Supply Voltage | 1.28kV |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MS3112 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
