This 8-contact female circular connector features a copper alloy contact material and gold plating. It has a current rating of 7.5A and a maximum operating temperature of 125°C. The connector is rated for a maximum voltage of 850.6kV and is resistant to environmental conditions, with an IP67 rating. It is available in a bulk packaging option and is part of the Military, MIL-DTL-26482 Series I, KPT series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.59mm |
| Gender | Female |
| Length | 12.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |