
This 23-position receptacle connector features a body made of aluminium and contacts made of copper with a gold plating. It has a current rating of 13A and can operate within a temperature range of -55°C to 125°C. The connector is designed for panel, flange, or box mounting and is part of the Military, MIL-DTL-26482 Series I, KPT series.
ITT MS3112E16-23S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3112E16-23S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.