Circular connector, MIL-DTL-26482 Series I, featuring a box mount receptacle with 23 crimp socket positions. Constructed with an aluminum body plated in cadmium and chromate, it utilizes copper alloy contacts with gold plating for reliable conductivity. This environment-resistant component operates within a temperature range of -55°C to 125°C and offers a current rating of 13A. Designed for straight orientation and panel mounting with flanges, it has a solder termination.
ITT MS3112E16-23SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 31.34mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3112E16-23SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
