Circular connector, receptacle gender, featuring 26 positions and 26 contacts. Constructed with an aluminum body and copper alloy contacts with gold plating. Offers a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. Panel mountable with flange and box options, this straight orientation connector is environment resistant and IP67 rated, utilizing solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3112E16-26P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 31.34mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3112E16-26P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
