
The MS3112E16-26PZ is a 26-position receptacle connector with a current rating of 7.5A and an operating temperature range of -55°C to 125°C. It features a panel mount with flanges and is made from aluminium with a cadmium plating. The connector is rated for use in environments resistant to various conditions and is compliant with the MIL-DTL-26482 military standard. It has 26 contacts and positions and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3112E16-26PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3112E16-26PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.