This 26-position receptacle connector features a current rating of 7.5A and a maximum operating temperature of 125°C. It is designed for panel mount applications and has an IP67 rating for environmental resistance. The connector is made from aluminium with copper and copper alloy contacts, and has a gold plating. It is available in bulk packaging and is compliant with the Military, MIL-DTL-26482 Series I, KPT series.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |