This 26-position receptacle connector features a body made of aluminium, with copper contacts plated with gold. It has a current rating of 7.5A and can operate within a temperature range of -55°C to 125°C. The connector is designed for panel, flange, or box mounting and is part of the Military, MIL-DTL-26482 Series I, KPT series. It is available in bulk packaging and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |