
This 26-position circular connector features a maximum operating temperature of 125°C and a current rating of 7.5A. It is designed for use in panel, flanges, or box mounting and is compliant with the MIL-DTL-26482 military standard. The connector has a straight orientation and is made from aluminium with a cadmium plating. It is rated for use in environment-resistant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3112E16-26SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3112E16-26SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
