This 26-position receptacle connector features a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. Constructed from aluminium with a cadmium plating, it has gold-plated copper alloy contacts. The connector is designed for panel, flange, or box mounting and is compliant with the MIL-DTL-26482 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3112E16-26SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3112E16-26SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.