Circular connector, MIL-DTL-26482 Series I, box mount receptacle featuring 8 positions with solder pin termination. Constructed with an aluminum body plated in cadmium, it offers a straight orientation and bayonet coupling. This environment-resistant, IP67-rated component operates between -55°C and 125°C, with a current rating of 13A and a maximum voltage rating of 12.751MV DC.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 12.751MV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
