Eight-position, straight, circular connector receptacle with bayonet coupling. Features a cadmium-plated aluminum body and gold-plated copper alloy contacts. Rated for 13A continuous current and 22A maximum current, operating between -55°C and 125°C. Designed for panel or box mounting with a solder termination. Compliant with MIL-DTL-26482 Series I military standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3112E16-8PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 31.34mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3112E16-8PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
