Circular connector, MIL-DTL-26482 Series I, box mount receptacle, featuring 8 positions with crimp pin contacts. Constructed with an aluminum body and cadmium plating, it offers copper alloy contacts with gold plating for reliable conductivity. Rated for 13A current and operating temperatures from -55°C to 125°C, this straight orientation connector is environment resistant and designed for panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3112E16-8PY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 31.34mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3112E16-8PY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.