This 8-position receptacle connector has a maximum operating temperature of 125°C and a maximum current rating of 13A. It is designed for panel mount applications and features a gold contact plating. The connector is made from aluminium with copper and copper alloy contacts and is rated for use in environments resistant to various conditions. It is compliant with IP67 standards and is part of the MIL-DTL-26482 Series I, KPT series.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 12.751MV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |