
Circular connector, MIL-DTL-26482 Series I, box mount receptacle featuring 8 positions with solder socket contacts. Constructed with an aluminum body plated in cadmium and chromate, it offers a current rating of 13A and a maximum current rating of 22A. Contacts are copper alloy with gold plating, operating within a temperature range of -55°C to 125°C. This straight orientation, environment-resistant connector is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 31.34mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |