General purpose circular connector, MIL-DTL-26482 Series I, box mount receptacle with 8 positions. Features a bayonet coupling and straight orientation. Constructed with an aluminum body plated in cadmium and chromate, housing copper alloy contacts plated with gold. Rated for 13A current and operates across a temperature range of -55°C to 125°C. Termination is solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3112E16-8SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 31.34mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3112E16-8SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.