
This circular connector is a MIL-DTL-26482 Series I, box mount receptacle with 8 positions and 8 crimp socket contacts. It features a straight orientation, aluminium body with cadmium plating, and copper alloy contacts with gold plating. Rated for 13A continuous current and a maximum of 22A, it operates within a temperature range of -55°C to 125°C. The connector offers panel, flange, and box mounting options and is designed to be environment resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3112E16-8SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 31.34mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3112E16-8SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.