
This 23-position receptacle connector features a current rating of 13A and operates within a temperature range of -55°C to 125°C. It is designed for panel, flanges, or box mounting and is part of the MIL-DTL-26482 Series I, KPT series. The connector body is made of aluminium with a cadmium plating, while the contacts are made of copper or copper alloy with a gold plating. It is rated for environment-resistant applications but is not compliant with RoHS or Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3112E16-99P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3112E16-99P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.