Circular connector, MIL-DTL-26482 Series I, box mount receptacle with 41 positions and 41 solder socket contacts. Features a straight orientation, aluminum body with cadmium plating, and copper alloy contacts with gold plating. Rated for 7.5A current and operates between -55°C and 125°C. Environmentally resistant, panel/flange/box mountable, and utilizes bayonet coupling.
ITT MS3112E20-41SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 36.91mm |
| Gender | Receptacle |
| Length | 30.38mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3112E20-41SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.