
Environmentally resistant, IP67-rated circular connector featuring 55 contacts with gold-plated copper alloy contacts and solder termination. This straight, receptacle-style connector boasts an aluminum alloy body with chromate plating, supporting a 7.5A current rating and operating temperatures from -55°C to 125°C. Designed for panel mounting with flanges, it offers a DC rated voltage of 850V and AC rated voltage of 600V, with a mating cycle of 500.
ITT MS3112E22-55S technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 40.08mm |
| Gender | Receptacle |
| Length | 30.38mm |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 55 |
| Number of Ports | 1 |
| Number of Positions | 55 |
| Operating Supply Voltage | 850V |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MS3112 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.