General purpose circular connector, MIL-DTL-26482 Series I, featuring a box mount receptacle with 61 positions and 61 crimp socket contacts. Constructed with an aluminum body plated in cadmium and chromate, and copper alloy contacts with gold plating, this connector offers a current rating of 7.5A. Operating across a temperature range of -55°C to 125°C, it provides straight orientation and is designed for panel mounting.
ITT MS3112E24-61SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 43.26mm |
| Gender | Receptacle |
| Length | 30.98mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3112E24-61SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.