
This circular connector, a 2-way receptacle with a straight orientation, features a robust aluminum body and copper alloy contacts with gold plating. Rated for 7.5A and a maximum DC voltage of 850.6kV, it operates across a wide temperature range from -55°C to 125°C. Designed for panel or flange mounting, this environment-resistant connector offers IP67 sealing and solder termination. It is part of a military series, specifically MIL-DTL-26482 Series I.
ITT MS3112E8-2S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 21.03mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3112E8-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
