The MS3114E-10-98S is a 6-contact circular connector with a SKT gender, suitable for applications requiring high voltage and current ratings. It has a maximum operating temperature range of -55°C to 125°C and is designed for use in environments where a jam nut mounting method is necessary. This connector is part of the ITT product line and is categorized under circular connectors.
Checking distributor stock and pricing after the page loads.
ITT MS3114E-10-98S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.