The MS3114E-16-26S circular connector features 26 SKT contacts and a RCP gender, suitable for applications requiring a high voltage rating of 850VDC or 600VAC. It has a maximum current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The connector is designed for jam nut mounting and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
ITT MS3114E-16-26S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.